- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-175196-3
1-175196-3
TE Connectivity / AMP Brand
DYNAMIC D-3 REC CONT/L AU 0.76
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3 REC CONT/L AU 0.76
Product Highlights:
- Terminate To Wire
- Contact
- Contact Type = Receptacle
- Receptacle
- Product Series = D-3
Search Keywords: 11751963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-175196-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$0.4528
3,000
$0.4346
6,000
$0.4140
9,000
$0.4020
12,000
$0.4010
15,000
$0.3835
27,000
$0.3780
51,000 +
$0.3771
Click for Quote
Log in
to unlock special pricing
Accessories