Available Replacements
Alternative Packaging
175196-2 175196-2 TE Connectivity / AMP Brand
175196-2

TE Connectivity / AMP Brand

In Stock: 98,526

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-175196-2

DYNAMIC D-3 REC CONT/L AU 0.38

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DYNAMIC D-3 REC CONT/L AU 0.38
Product Highlights:
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-3
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 11751962
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-175196-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Contact Type: Signal
Gender: SKT
Wire Size: 16-20 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Current Rating: 15 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-175196-2 RoHS compliant?
Yes, 1-175196-2 is RoHS compliant.
What is the lead time for 1-175196-2?
The standard lead time for 1-175196-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 864,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.3663
6,000
$0.3489
9,000
$0.3390
12,000
$0.3382
15,000
$0.3232
27,000 +
$0.3146
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!