- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-175195-3
1-175195-3
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 20-24AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 20-24AWG T/R
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Applies To Wire
- Product Series = D-3
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 11751953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-175195-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:15 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Can Ship immediately
On Order:
14,000
can ship 9/14/26
Minimum Order Quantity:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.4020
3,500
$0.3941
7,000
$0.3844
10,500
$0.3834
17,500
$0.3697
28,000
$0.3644
52,500 +
$0.3635
Click for Quote
Log in
to unlock special pricing
Accessories