- Home ›
- All Products›
- 1-175194-3
TE Connectivity / AMP Brand
1-175194-3
DYNAMIC D-3 REC CONT/S AU 0.76
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
DYNAMIC D-3 REC CONT/S AU 0.76
Search Keywords: 11751943
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-175194-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Mating Area Plating Material: | Gold |
| Contact Type: | Receptacle |
| Connector System: | Component-to-Wire |
| Contact Current Rating (Max): | 15 A |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Mating Tab Width: | .08 in, 2 mm |
| Mating Tab Thickness: | .025 in, .64 mm |
| Wire Size: | 28 – 24 AWG, .08 – .24 mm² |
| Packaging Method: | Reel & Box |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-175194-3 RoHS compliant?
Yes, 1-175194-3 is RoHS compliant.
What is the lead time for 1-175194-3?
The standard lead time for 1-175194-3 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
26 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
4,000
$0.9999
8,000
$0.5293
12,000
$0.3725
16,000 +
$0.3651
Click for Quote
Log in
to unlock special pricing