Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-175194-2

DYNAMIC D-3 REC CONT/S AU 0.38

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DYNAMIC D-3 REC CONT/S AU 0.38
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Applies To Wire
  • Product Series = D-3
  • Wire Range = 0.08-0.24² [28-24] mm [AWG]
Search Keywords: 11751942
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-175194-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: SKT
Wire Size: 24-28 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-175194-2 RoHS compliant?
Yes, 1-175194-2 is RoHS compliant.
What is the lead time for 1-175194-2?
The standard lead time for 1-175194-2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
4000
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3447
2,500
$0.3380
4,000
$0.3346
8,000
$0.3187
12,000
$0.3098
16,000 +
$0.3001
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!