- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-175161-1
TE Connectivity / AMP Brand
1-175161-1
AMP CT CRIMP REC COMB CUT
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Connector Type = Crimp
- Mating Type = Receptacle
- Terminate To Wire
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-175161-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 22-26 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 4 A |
| Termination Method: | Crimp |