- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-175133-6
TE Connectivity / AMP Brand
1-175133-6
CT DOUBLE ROW 16P HOLDER NATU.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-175133-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Holder |
| Dimension: | 20.3 x 7.55 x 6.65mm |
| Operating Temperature: | -30 to 105 °C |