- Home ›
- All Products›
- 1-175133-2
1-175133-2
TE Connectivity / AMP Brand
CT DBL ROW 12P HOLDER NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT DBL ROW 12P HOLDER NATURAL
Product Highlights:
- Wire-to-Board
- For Use With MT Connector
- 2.00 mm Centerline
- Accessory
- 12 Positions
Search Keywords: 11751332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-175133-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Positions:12
-
Wire Size:28 – 24 AWG
-
Packaging Quantity:1000
-
Packaging Method:Bag
-
Primary Product Color:Natural
-
Product Width:.297 in, 7.55 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Length:.642 in, 16.3 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Product Height:.261 in, 6.65 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
1000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4,000
$0.3668
8,000
$0.2257
12,000
$0.1787
16,000 +
$0.1751
Click for Quote
Log in
to unlock special pricing