- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-175102-1
1-175102-1
TE Connectivity / AMP Brand
AMP CT CRIMP REC CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
AMP CT CRIMP REC CONTACT
Product Highlights:
- Contact
- Connector Type = Crimp
- Mating Type = Receptacle
- Terminate To Wire
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 11751021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-175102-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:4 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
244,597
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
20000
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
20,000
$0.0334
40,000
$0.0316
60,000
$0.0307
100,000
$0.0297
160,000
$0.0296
260,000
$0.0294
500,000 +
$0.0293
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments