- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Dust Caps ›
- 1-174985-1
TE Connectivity / AMP Brand
1-174985-1
E-J MK-2 CAP HSG 8P NATURAL
View Datasheet Ask the Datasheet Accessories Notify Me
- Double-Lock Plate
- Number of Positions = 8
- Housing Type = Receptacle (Cap)
- Polyester Body Material
- Color = Natural
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-174985-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
-
End of Life: Final orders must be placed by 09/30/2027