- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-174983-1
1-174983-1
TE Connectivity / AMP Brand
E-J MK-2 PLUG HSG 8P NATUDRAL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
E-J MK-2 PLUG HSG 8P NATUDRAL
Product Highlights:
- Accessory
- Accessory Type = Double-Lock Plate
- 8 Positions
- For Use With Plug
- Polyester Body Material
Search Keywords: 11749831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-174983-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Double Lock Plate
-
Dimension:19.4 x 10.1 x 12.3 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
100
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,000
$1.130
4,000
$0.600
6,000
$0.422
8,000 +
$0.413
Click for Quote
Log in
to unlock special pricing