- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-174960-6
1-174960-6
TE Connectivity / AMP Brand
070 MLC CAP ASSY V 20P GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
070 MLC CAP ASSY V 20P GRAY
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 2
- Number of Positions = 20
Search Keywords: 11749606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-174960-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multilock Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
40
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
40
$2.53
100
$2.23
250
$2.07
500
$1.88
1,000
$1.80
2,500
$1.69
5,000
$1.61
7,500 +
$1.56
Click for Quote
Log in
to unlock special pricing