- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-174957-1
1-174957-1
TE Connectivity / AMP Brand
070 MLC CAP ASSY V 12P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
070 MLC CAP ASSY V 12P
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 2
- Number of Positions = 12
Search Keywords: 11749571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-174957-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Type:High Density
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:12
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
On Order:
600
can ship 9/23/26
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
150
Order Increment:
75
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
75
$2.29
150
$2.24
300
$2.18
450
$2.10
600 +
$1.93
Click for Quote
Log in
to unlock special pricing