- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-174955-1
1-174955-1
TE Connectivity / AMP Brand
070 MLC CAP ASSY V 8P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
070 MLC CAP ASSY V 8P
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 2
- Number of Positions = 8
Search Keywords: 11749551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-174955-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Type:High Density
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:8
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,375
Ships today, if you order in
Minimum Order Quantity:
95
Order Increment:
95
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
95
$1.51
190
$1.50
285
$1.48
570
$1.45
1,045
$1.42
2,565
$1.40
5,035
$1.38
7,505 +
$1.37
Click for Quote
Log in
to unlock special pricing