- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-174953-1
TE Connectivity / AMP Brand
1-174953-1
070 MLC CAP ASSY V 3P
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 1
- Number of Positions = 3
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-174953-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Multilock Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A