- Home ›
- All Products›
- 1-174931-1
1-174931-1
TE Connectivity / AMP Brand
070 MLC W-W CAP HSG 8P F/A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
070 MLC W-W CAP HSG 8P F/A
Product Highlights:
- Housing
- Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 2
- Number of Positions = 8
Search Keywords: 11749311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-174931-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Rows:2
-
Number of Positions:8
-
Terminal Position Assurance:No
-
Connector System:Wire-to-Wire
-
Primary Product Color:White
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-2
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:50
-
Sealable:No
-
Mating Alignment Type:Polarized
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Row-to-Row Spacing:.248 in, 6.3 mm
-
Product Width:.717 in, 18.2 mm
-
Mating Tab Width:.071 in, 1.8 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Length:1.01 in, 25.7 mm
-
Mating Alignment:With
-
Strain Relief:Without
-
Contact Size:1.8mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Housing Material:PBT
-
Connector Height:1.24 in, 31.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
You may purchase all in-stock quantity of 80
Stock lot only:
80
Minimum Order Quantity:
100
Order Increment:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$1.2430
100
$1.1300
250
$1.0300
500
$0.9884
1,000
$0.9466
2,500
$0.8905
5,000
$0.8486
7,500
$0.8242
10,000 +
$0.8068
Click for Quote
Log in
to unlock special pricing