- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-174821-4
TE Connectivity / AMP Brand
1-174821-4
Conn Fine Pitch Connector HDR 14 POS 1.25mm Solder ST SMD Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
- Header Type = Post
- PCB Mount Style = Surface Mount
- Vertical Mount Angle
- Number of Rows = Dual
- Number of Positions = 14
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-174821-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Fine Pitch Connector |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 1.25 mm |
| Number of Contacts: | 14 |
| Maximum Voltage Rating: | 50,50 VDC|VAC |
| Maximum Current Rating: | 0.5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -30 to 105 °C |