- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-1747994-1
1-1747994-1
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 16 POS 2.5mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 16 POS 2.5mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 117479941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1747994-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Shrouded Header
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:HDR
-
Pitch:2.5 mm
-
Termination Method:Solder
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12,117
Can Ship immediately
MOQ for In Stock Qty:
21
MOQ for out of Stock Qty:
21
Order Increment:
21
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
21
$11.20
105
$11.17
252
$11.15
504
$11.12
630
$11.09
1,260
$5.85
1,890
$4.03
2,520 +
$3.95
Click for Quote
Log in
to unlock special pricing