Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1747981-4

Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Box/Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Box/Tray
Search Keywords: 117479814
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1747981-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: HDMI3389
Gender: RCP3371
Body Orientation: Right Angle3367
Mounting: Surface Mount3378
Housing Material: Thermoplastic3373
Number of Contacts: 19
Contact Plating: Gold Over Nickel3369
Termination Method: Solder3388
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1747981-4 RoHS compliant?
Yes, 1-1747981-4 is RoHS compliant.
What is the lead time for 1-1747981-4?
The standard lead time for 1-1747981-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,638
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
350
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
70
$8.49
140
$8.47
280
$8.45
350
$8.43
700
$4.46
1,050
$3.14
1,400 +
$3.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!