- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 1-1747981-2
1-1747981-2
TE Connectivity / AMP Brand
Std HDMI, RA, SMT, Panel grd, Flange
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Std HDMI, RA, SMT, Panel grd, Flange
Product Highlights:
- Connector
- Connector Type = Receptacle
- Size = Standard
- Type A Series
- 1 Ports
Search Keywords: 117479812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1747981-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:HDMI
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:19
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:-25 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
175
$6.95
350
$4.28
525
$3.39
700 +
$3.32
Click for Quote
Log in
to unlock special pricing