- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 1-1747981-1
TE Connectivity / AMP Brand
1-1747981-1
The 1-1747981-1 is a single-port, right-angle, surface-mount (SMT) HDMI connector with a mounting flange.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1747981-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
70 |
| Type: | HDMI |
| Gender: | RCP |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 19 |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Solder |