- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1747819-3
1-1747819-3
TE Connectivity / AMP Brand
DYNAMIC D5300 TAB HSG 3P/X
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D5300 TAB HSG 3P/X
Search Keywords: 117478193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1747819-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:630 VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 50
On Order:
1,200
can ship 9/10/26
Stock lot only:
1
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
150
Order Increment:
50
35 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$3.9039
50
$3.5490
100
$3.1920
150
$3.0920
300
$2.9270
450
$2.7670
600 +
$2.5600
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT