- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1747500-2
1-1747500-2
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 12-14AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 12-14AWG Bag
Search Keywords: 117475002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1747500-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:24 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
227
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
34 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
25
$5.93
50
$5.92
125
$5.91
250
$3.63
375
$2.88
500 +
$2.82
Click for Quote
Log in
to unlock special pricing