- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1747416-2
1-1747416-2
TE Connectivity / AMP Brand
DYNAMIC D4200 TAB CONT L LONG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D4200 TAB CONT L LONG
Search Keywords: 117474162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1747416-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Contact Retention Type:Locking Lance
-
Contact Current Rating (Max):24 A
-
High Current:Yes
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Thickness:15 µin, .38 µm
-
Operating Voltage:600 VDC
-
Contact Type:Tab
-
Wire/Cable Type:Discrete Wire , Stranded
-
For Use With:Receptacle (Socket) Contact
-
Wire/Cable Size:14 – 12 AWG , 2.08 – 3.62 mm²
-
Wire Range Mark:L
-
Overall Length:1 in, 25.5 mm
-
Contact Classification:Power
-
Termination Method to Wire & Cable:Crimp
-
Contact Underplating Material:Nickel
-
Connector System:Wire-to-Wire
-
Underplate Material Thickness:51.18 µin, 1.3 µm
-
Packaging Method:Reel
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Retention:With
-
Packaging Quantity:2000
-
Accepts Wire Insulation Diameter Range:.114 – .161 in, 2.9 – 4.1 mm
-
Barrel Type:Open Barrel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
44 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
1,500
$3.20
3,000
$1.69
4,500
$1.16
6,000 +
$1.14
Click for Quote
Log in
to unlock special pricing