- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1747414-3
1-1747414-3
TE Connectivity / AMP Brand
DYNAMIC D4200 TAB HSG F/H 3P/X
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D4200 TAB HSG F/H 3P/X
Search Keywords: 117474143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1747414-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:23/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$3.42
200
$2.56
300
$2.28
400 +
$2.23
Click for Quote
Log in
to unlock special pricing