Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1747277-2

DYNAMIC D4200 V-HDR ASSY 2P/X

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DYNAMIC D4200 V-HDR ASSY 2P/X
Search Keywords: 117472772
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1747277-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 24/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1747277-2 RoHS compliant?
Yes, 1-1747277-2 is RoHS compliant.
What is the lead time for 1-1747277-2?
The standard lead time for 1-1747277-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,085
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
160
Order Increment:
20
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$6.62
40
$6.61
60
$6.59
100
$6.57
160
$6.56
320
$4.03
480
$3.19
640 +
$3.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!