Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1747276-4

DYNAMIC D4200 REC HSG 4P/X

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D4200 REC HSG 4P/X
Search Keywords: 117472764
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1747276-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 22/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1747276-4 RoHS compliant?
Yes, 1-1747276-4 is RoHS compliant.
What is the lead time for 1-1747276-4?
The standard lead time for 1-1747276-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,378
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.91
50
$3.40
100
$3.23
200
$3.06
400
$3.05
600
$2.59
800 +
$2.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!