Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1747276-3

DYNAMIC D4200 REC HSG3P/X

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D4200 REC HSG3P/X
Search Keywords: 117472763
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1747276-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 23/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1747276-3 RoHS compliant?
Yes, 1-1747276-3 is RoHS compliant.
What is the lead time for 1-1747276-3?
The standard lead time for 1-1747276-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,036
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.74
50
$1.73
100
$1.72
250
$1.71
500
$1.30
750
$1.21
1,000 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!