Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1747276-2

DYNAMIC D4200 REC HSG 2P/X

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D4200 REC HSG 2P/X
Search Keywords: 117472762
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1747276-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 24/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1747276-2 RoHS compliant?
Yes, 1-1747276-2 is RoHS compliant.
What is the lead time for 1-1747276-2?
The standard lead time for 1-1747276-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 497
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.866
600
$0.650
900
$0.606
1,200 +
$0.594
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!