Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-174712-6

PL MK2 2P 187 HOUSING RECEPTACLE BLUE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PL MK2 2P 187 HOUSING RECEPTACLE BLUE
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 4.75 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Number of Positions = 2
Search Keywords: 11747126
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-174712-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Housing Color: Blue
Mating Retention: With
Product Type: Terminal Housing
Mounting Style: Cable Mount (Free-Hanging)
Number of Positions: 2
Mating Alignment: With
Housing Type: Receptacle
Terminal Orientation: Straight
Mating Alignment Type: Polarization
Terminal & Splice Type: Receptacle
Mating Retention Type: Latch
Housing Material: Nylon
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Connector System: Wire-to-Board , Wire-to-Wire
Packaging Quantity: 1000
Centerline: .261 in, 6.65 mm
UL Flammability Rating: UL 94V-0
Insulated: No
Sealable: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-174712-6 RoHS compliant?
Yes, 1-174712-6 is RoHS compliant.
What is the lead time for 1-174712-6?
The standard lead time for 1-174712-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
1000
14 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2730
2,000
$0.2048
3,000
$0.1911
4,000 +
$0.1873
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!