- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1746741-4
1-1746741-4
TE Connectivity / AMP Brand
RITS CONN. SOCKET ASSY 4P RED
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RITS CONN. SOCKET ASSY 4P RED
Product Highlights:
- Connector
- Socket
- Number of Positions = 4
- Housing Color = Red
- External Cable Diameter = .90 - 1.00 mm
Search Keywords: 117467414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1746741-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$7.25
100
$7.23
250
$7.21
375
$7.19
750
$3.81
1,125
$2.68
1,500 +
$2.63
Click for Quote
Log in
to unlock special pricing