- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-174587-1
1-174587-1
TE Connectivity / AMP Brand
The 1-174587-1 is a 2-circuit, natural-colored receptacle housing from the Mark II 187 Series, featuring a 6 mm pitch and a po ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 1-174587-1 is a 2-circuit, natural-colored receptacle housing from the Mark II 187 Series, featuring a 6 mm pitch and a polarized guide.
Product Highlights:
- Receptacle Housing
- Tab Fit = 4.75 mm
- Line = Mark II
- Receptacle Style = Straight
- Number of Positions = 2
Search Keywords: 11745871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-174587-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mating Alignment Type:Polarization
-
Connector System:Wire-to-Board , Wire-to-Wire
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:1000
-
Housing Material:Nylon
-
Terminal & Splice Type:Receptacle
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Retention Type:Latch
-
Insulated:No
-
Sealable:No
-
Product Type:Terminal Housing
-
Mating Alignment:With
-
Terminal Orientation:Straight
-
Number of Positions:2
-
Mating Retention:With
-
Housing Color:Natural
-
Housing Type:Receptacle
-
Centerline:.236 in, 6 mm
-
Mounting Style:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1296
3,000
$0.1267
5,000
$0.1259
8,000
$0.1250
25,000
$0.0925
50,000
$0.0867
100,000
$0.0865
150,000 +
$0.0862
Click for Quote
Log in
to unlock special pricing