- Home ›
- All Products›
- 1-1744544-1
1-1744544-1
TE Connectivity / AMP Brand
EP II TPA 11P, BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP II TPA 11P, BLACK
Search Keywords: 117445441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1744544-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Quantity:300
-
Packaging Method:Bag
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Black
-
Product Width:.377 in, 9.6 mm
-
Product Height:.104 in, 2.65 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Product Length:1.71 in, 43.56 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,900
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
3000
Order Increment:
300
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
300
$0.2400
600
$0.2394
1,200
$0.2388
3,000
$0.2382
6,000
$0.1466
9,000
$0.1160
12,000 +
$0.1137
Click for Quote
Log in
to unlock special pricing