- Home ›
- All Products›
- 1-1744524-2
1-1744524-2
TE Connectivity / AMP Brand
EP 12P HEADER ASY NO 2,6 PINS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP 12P HEADER ASY NO 2,6 PINS
Search Keywords: 117445242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1744524-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Mating Area Plating Material:Tin
-
Sealable:No
-
PCB Mount Orientation:Vertical
-
Circuit Application:Power
-
PCB Mount Retention:Without
-
Contact Retention Within Housing:Without
-
Mating Retention:With
-
Packaging Method:Bag
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Number of Signal Positions:0
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:500
-
Number of Rows:1
-
Mating Alignment:Without
-
Contact Layout:Inline
-
Contact Current Rating (Max):8 A
-
Strain Relief:Without
-
PCB Mount Alignment:Without
-
Number of Power Positions:12
-
Number of Positions:12
-
Contact Mating Area Plating Material Finish:Matte
-
Rectangular Power Connector Type:Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Color:Natural
-
Connector & Housing Type:Plug
-
Housing Material:Nylon
-
Connector Mounting Type:Board Mount
-
Panel Mount Feature:Without
-
Contact Base Material:Brass
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Wire-to-Board
-
Mating Retention Type:Latch
-
Header Type:Partially Shrouded
-
Contact Type:Pin
-
Operating Voltage:250 VAC, 250 VDC
-
Termination Post & Tail Length:.145 in, 3.7 mm
-
Contact Mating Area Plating Material Thickness:120 µin, 3.04 µm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Mating Post Length:.303 in, 7.7 mm
-
Product Width:.323 in, 8.21 mm
-
Product Length:1.87 in, 47.52 mm
-
PCB Contact Termination Area Plating Material Thickness:118 µin, 3 µm
-
Connector Height:.37 in, 9.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
500
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,500
$0.6077
3,000
$0.3740
4,500
$0.2961
6,000 +
$0.2901
Click for Quote
Log in
to unlock special pricing