- Home ›
- All Products›
- 1-1744446-3
1-1744446-3
TE Connectivity / AMP Brand
Hdr Assy, EP 2.5 RA, 13 Pos., GW
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Hdr Assy, EP 2.5 RA, 13 Pos., GW
Search Keywords: 117444463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1744446-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Positions:13
-
UL Flammability Rating:UL 94V-0
-
Contact Layout:Inline
-
Contact Underplating Material:Nickel
-
Mating Alignment:With
-
Number of Rows:1
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Orientation:Right Angle
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
Contact Base Material:Copper Alloy
-
Agency/Standard:UL
-
PCB Mount Retention:With
-
Connector Length:1.377 in, 35 mm
-
Mating Retention Type:Latch
-
Connector Width:.496 in, 12.6 mm
-
PCB Mount Alignment:With
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material Thickness:80 µin, 2.032 µm
-
Operating Voltage:250 VAC
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Type:Pin
-
PCB Mount Retention Type:Kinked
-
Panel Mount Feature:Without
-
Glow Wire Rating:Glow Wire
-
PCB Mount Alignment Type:Boardlock
-
Sealable:No
-
Connector System:Wire-to-Board
-
Connector Height:.299 in, 7.6 mm
-
Termination Post & Tail Length:.125 in, 3.2 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Material:Nylon
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Current Rating (Max):4.5 A
-
PCB Contact Termination Area Plating Material Thickness:80 µin, 2.032 µm
-
Mating Pin Diameter:.024 in, .6 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Mating Retention:With
-
Contact Mating Area Plating Material Finish:Bright
-
Packaging Quantity:250
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Fully Shrouded
-
Mating Alignment Type:Polarization
-
Approved Standards:UL E28476
-
Packaging Type:Box
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
250
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5,000
$1.883
10,000
$0.962
15,000
$0.655
20,000 +
$0.642
Click for Quote
Log in
to unlock special pricing