- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1744439-5
1-1744439-5
TE Connectivity / AMP Brand
EP2.5 Shrd HDR ASSY 15P VERT, GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP2.5 Shrd HDR ASSY 15P VERT, GW
Search Keywords: 117444395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1744439-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:15Power
-
Maximum Voltage Rating:250 VAC
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
300
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,200
$1.054
2,400
$0.649
3,600
$0.513
4,800 +
$0.503
Click for Quote
Log in
to unlock special pricing