- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1744426-8
1-1744426-8
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 18Power POS 2.5mm Solder RA Side Entry Thru-Hole Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 18Power POS 2.5mm Solder RA Side Entry Thru-Hole Bag/Box
Search Keywords: 117444268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1744426-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:18Power
-
Maximum Voltage Rating:2503584VAC
-
Termination Method:Solder3593
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
100
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,200
$2.277
2,400
$1.205
3,600
$0.848
4,800 +
$0.831
Click for Quote
Log in
to unlock special pricing