- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1744426-0
1-1744426-0
TE Connectivity / AMP Brand
Header Housing Assy, EP 2.5 RA, 10 Pos.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Header Housing Assy, EP 2.5 RA, 10 Pos.
Search Keywords: 117444260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1744426-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4.5/Contact A
-
Termination Method:Crimp
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
300
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,200
$0.8943
2,400
$0.5504
3,600
$0.4357
4,800 +
$0.4270
Click for Quote
Log in
to unlock special pricing