- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1744418-8
1-1744418-8
TE Connectivity / AMP Brand
18 POS EP 2.5 HDR, GLOW WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
18 POS EP 2.5 HDR, GLOW WIRE
Search Keywords: 117444188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1744418-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:18Power
-
Maximum Voltage Rating:250 VAC
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
750
$1.149
1,500
$0.707
2,250
$0.560
3,000 +
$0.549
Click for Quote
Log in
to unlock special pricing