- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1744418-6
1-1744418-6
TE Connectivity / AMP Brand
16 POS EP 2.5 HDR, GLOW WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
16 POS EP 2.5 HDR, GLOW WIRE
Search Keywords: 117444186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1744418-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:16Power
-
Maximum Voltage Rating:250 VAC
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,341
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
16 Weeks
can ship
9/21/26