- Home ›
- All Products›
- 1-1744418-0
1-1744418-0
TE Connectivity / AMP Brand
10 POS EP 2.5 HDR, GLOW WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
10 POS EP 2.5 HDR, GLOW WIRE
Search Keywords: 117444180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1744418-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mating Retention:With
-
Number of Rows:1
-
Mating Alignment:With
-
Contact Layout:Inline
-
UL Flammability Rating:UL 94V-0
-
Connector Contact Load Condition:Fully Loaded
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:With
-
PCB Mount Alignment:With
-
Operating Voltage:250 VAC
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:10
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Current Rating (Max):4.5 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Length:1.083 in, 27.5 mm
-
Glow Wire Rating:Glow Wire
-
Panel Mount Feature:Without
-
Centerline (Pitch):.098 in, 2.5 mm
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
PCB Mount Orientation:Vertical
-
Housing Material:Nylon
-
Contact Type:Pin
-
Connector Height:.346 in, 8.8 mm
-
Sealable:No
-
Mating Pin Diameter:.024 in, .6 mm
-
Termination Post & Tail Length:.133 in, 3.4 mm
-
PCB Mount Alignment Type:Boss
-
Packaging Quantity:500
-
Contact Mating Area Plating Material Thickness:80 – 200 µin, 2 – 5 µm
-
PCB Mount Retention Type:Kinked Solder Tails
-
Header Type:Fully Shrouded
-
Mating Alignment Type:Polarization
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
-
Packaging Type:Bag
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
500
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2,000
$1.1671
4,000
$0.6179
6,000
$0.4348
8,000 +
$0.4261
Click for Quote
Log in
to unlock special pricing