- Home ›
- All Products›
- 1-1744417-7
1-1744417-7
TE Connectivity / AMP Brand
17 POS EP 2.5 HSG, GLOW WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
17 POS EP 2.5 HSG, GLOW WIRE
Search Keywords: 117444177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1744417-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Housing Material:Nylon
-
Number of Positions:17
-
Termination Method to Wire & Cable:Crimp
-
Strain Relief:Without
-
Mating Retention Type:Latch
-
Panel Mount Feature:Without
-
Operating Voltage:250 VAC
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Layout:Inline
-
Packaging Method:Bag
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Contact Type:Socket
-
Connector System:Wire-to-Board
-
Circuit Application:Power
-
Packaging Quantity:250
-
Mating Retention:With
-
Connector Product Type:Housing
-
Connector & Housing Type:Receptacle
-
Glow Wire Rating:Glow Wire
-
Housing Entry Configuration:Both Ends Closed
-
Number of Rows:1
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Height:.224 in, 5.7 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Length:1.761 in, 44.8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,250
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.1952
1,000
$0.1637
2,500
$0.1538
5,000
$0.1471
10,000
$0.1430
25,000
$0.1206
50,000
$0.1158
100,000 +
$0.0890
Click for Quote
Log in
to unlock special pricing