- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1744417-0
1-1744417-0
TE Connectivity / AMP Brand
10 POS EP 2.5 HSG, GLOW WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10 POS EP 2.5 HSG, GLOW WIRE
Search Keywords: 117444170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1744417-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector Type:Housing
-
Connector Style:Plug
-
Panel Mount Feature:Without
-
Mating Retention:With
-
Circuit Application:Power
-
Height:.22401 in, 5.7 mm
-
Contact Layout:Inline
-
Number of Rows:1
-
Number of Positions:10
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
PCB Mount Retention:Without
-
Packaging Method:Bag
-
Mating Alignment:With
-
Product Type:Connector
-
Mating Connector Lock:With
-
Glow Wire Rating:Glow Wire
-
Housing Color:Natural
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Strain Relief:Without
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Mating Connector Lock Type:Latch
-
For Use With:Header Assembly : 213223-() And 2132415-()
-
Housing Material:Nylon
-
Operating Voltage:250 VAC
-
Centerline (Pitch):.098 in, 2.5 mm
-
Length:1.07289 in, 27.3 mm
-
Termination Method to Wire & Cable:Crimp
-
Lock Type:Latch
-
Housing Configuration:Both Ends Closed
-
Sealable:No
-
Packaging Quantity:500
-
Mating Retention Type:Latch
-
Contact Type:Socket
-
Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
500
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,000
$0.1705
4,000
$0.1279
6,000
$0.1193
8,000 +
$0.1169
Click for Quote
Log in
to unlock special pricing