- Home ›
- All Products›
- 1-1744416-1
1-1744416-1
TE Connectivity / AMP Brand
11 POS EP II HSG, GLOW WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
11 POS EP II HSG, GLOW WIRE
Search Keywords: 117444161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1744416-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector & Housing Type:Receptacle
-
Operating Voltage:600 VAC
-
Strain Relief:Without
-
Connector System:Wire-to-Board
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Sealable:No
-
Contact Retention Within Housing:Without
-
Packaging Method:Bag
-
Housing Color:Natural
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Layout:Inline
-
Number of Positions:11
-
Number of Rows:1
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
Termination Method to Wire & Cable:Crimp
-
Rectangular Power Connector Type:Housing
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Nylon
-
Packaging Quantity:500
-
Mating Retention:With
-
Contact Type:Receptacle
-
Mating Retention Type:Latch , Locking Latch
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Product Length:1.734 in, 44.12 mm
-
Connector Height:.432 in, 11 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
625
$1.0461
1,250
$0.6437
1,875
$0.5096
2,500 +
$0.4994
Click for Quote
Log in
to unlock special pricing