- Home ›
- All Products›
- 1-1744057-2
1-1744057-2
TE Connectivity / AMP Brand
3.96 EP HDR ASSY 12P W/PEGS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3.96 EP HDR ASSY 12P W/PEGS
Search Keywords: 117440572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1744057-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector Length:1.871 in
-
Contact Layout:Inline
-
Contact Type:Pin
-
Centerline (Pitch):.156 in, 3.96 mm
-
Mating Alignment:With
-
Contact Current Rating (Max):8 A
-
Number of Positions:12
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material Thickness:118.11 µin, 3 µm
-
Connector Width:.339 in, 8.6 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Agency/Standard:UL
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Tin
-
Contact Mating Area Plating Material Thickness:118.11 µin, 3 µm
-
Contact Mating Area Length:.303 in, 7.7 mm
-
Mating Retention:With
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector System:Wire-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Alignment Type:Pegs
-
Connector Contact Load Condition:Fully Loaded
-
Mating Retention Type:Latch
-
Sealable:No
-
Termination Post & Tail Length:.142 in, 3.69 mm
-
Contact Base Material:Brass
-
Contact Underplating Material:Nickel
-
Square Termination Post & Tail Dimension:.045 in, 1.14 mm
-
Contact Underplating Material Thickness:39.37 µin, 1 µm
-
Circuit Application:Power
-
Packaging Quantity:500
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
Housing Material:Nylon
-
PCB Mount Alignment:With
-
Contact Shape & Form:Square
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Mating Alignment Type:Polarization
-
Connector Height:.429 in, 10.9 mm
-
Packaging Type:Package
-
Approved Standards:UL E28476
-
Header Type:Partially Shrouded
-
Primary Product Color:Natural
-
Operating Voltage:250 VAC, 250 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
750
$0.5645
1,500
$0.4234
2,250
$0.3951
3,000 +
$0.3872
Click for Quote
Log in
to unlock special pricing