- Home ›
- All Products›
- 1-1744055-2
1-1744055-2
TE Connectivity / AMP Brand
3.96 EP HDR ASSY 12P VERT HT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3.96 EP HDR ASSY 12P VERT HT
Search Keywords: 117440552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1744055-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Brass
-
Sealable:No
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Type:Pin
-
Circuit Application:Power
-
PCB Mount Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Housing Color:Black
-
Contact Retention Within Housing:Without
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment:With
-
Number of Positions:12
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Current Rating (Max):8 A
-
Number of Columns:12
-
Number of Power Positions:12
-
Number of Loaded Positions:12
-
Mating Alignment Type:Polarization
-
Agency/Standard:UL
-
Contact Underplating Material:Nickel
-
UL Rating:Recognized
-
Shielded:No
-
Connector Mounting Type:Board Mount
-
Housing Material:LCP - GF (Liquid Crystal Polymer)
-
Rectangular Power Connector Type:Header
-
Header Type:Partially Shrouded
-
Connector & Housing Type:Plug
-
Contact Mating Area Plating Material Thickness:78.7 µin, 2 µm
-
Operating Voltage:250 VAC, 250 VDC
-
Centerline (Pitch):.155 in, 3.96 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Product Length:1.87 in, 47.52 mm
-
Connector Height:.37 in, 9.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
750
$1.072
1,500
$0.660
2,250
$0.522
3,000 +
$0.512
Click for Quote
Log in
to unlock special pricing