Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1744037-2

12P EC PWR.200 CL HDR ASSY VRT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12P EC PWR.200 CL HDR ASSY VRT
Search Keywords: 117440372
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1744037-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 12
Maximum Voltage Rating: 250,250 VDC|VAC
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1744037-2 RoHS compliant?
Yes, 1-1744037-2 is RoHS compliant.
What is the lead time for 1-1744037-2?
The standard lead time for 1-1744037-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,938
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.115
250
$1.112
500
$1.110
1,000
$1.107
2,000
$0.681
3,000
$0.539
4,000 +
$0.528
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!