- Home ›
- All Products›
- 1-1743680-2
1-1743680-2
TE Connectivity / AMP Brand
DTB 21P PLUG ASSY BLK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DTB 21P PLUG ASSY BLK
Search Keywords: 117436802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1743680-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Terminal Position Assurance:No
-
Packaging Method:Tray
-
Primary Locking Feature:Integrated in Housing
-
Serviceable:No
-
Number of Positions:21
-
Sealable:No
-
Connector Position Assurance Capable:No
-
Packaging Quantity:100
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Cable Exit Angle:180°
-
Product Length:.917 in, 23.3 mm
-
Mating Tab Width:.04 in, .09 in, .11 in, 1.01 mm, 2.28 mm, 2.8 mm
-
Product Width:.984 in, 25 mm
-
Contact Type:Receptacle
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:1mm , 2.3mm , 2.8mm
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Housing Material:PBT
-
Connector Height:1.06 in, 27.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$1.147
300
$1.111
500
$1.061
1,000
$1.016
2,500
$0.974
5,000
$0.948
7,500
$0.936
10,000 +
$0.933
Click for Quote
Log in
to unlock special pricing