- Home ›
- All Products›
- 1-1743632-2
1-1743632-2
TE Connectivity / AMP Brand
HYB SLD 36P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HYB SLD 36P PLUG ASSY
Search Keywords: 117436322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1743632-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Sealable:Yes
-
Number of Positions:36
-
Packaging Quantity:75
-
Primary Product Color:Black
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Box
-
Mating Alignment Type:Polarized
-
Centerline (Pitch):.196 in, 5 mm
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:Integrated in Housing
-
Number of Rows:5
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Wire
-
Mating Tab Width:.062 in, .11 in, 1.6 mm, 2.8 mm
-
Contact Size:1.6mm , 2.8mm
-
Contact Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
75
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
150
$6.25
300
$3.85
450
$3.04
600 +
$2.98
Click for Quote
Log in
to unlock special pricing