- Home ›
- All Products›
- 1-1743611-2
1-1743611-2
TE Connectivity / AMP Brand
HYBRID 18P PLUG ASSY(DTB) BLK
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HYBRID 18P PLUG ASSY(DTB) BLK
Search Keywords: 117436112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1743611-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Product Color:Black
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Number of Rows:4
-
Number of Positions:18
-
Operating Voltage:12 VDC
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Nominal Voltage Architecture:12 V
-
Primary Locking Feature:On the Terminal
-
Cable Exit Angle:180°
-
Centerline (Pitch):.134 in, 3.4 mm
-
Mating Tab Width:.063 in, 1.6 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Product Width:1.016 in, 25.8 mm
-
Contact Size:1.5mm , 2.8mm
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:1.079 in, 27.4 mm
-
Strain Relief:Without
-
Housing Material:PBT
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.75
200
$0.71
400
$0.68
800 +
$0.64
Click for Quote
Log in
to unlock special pricing